B+B Thermo-Technik 0550 2391-004 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2391-004 Pressure Transducer ISO 4400 Connector

Order Code:

01-3482

Brand: B+B Sensors MPN: 0550 2391-004 EAN-13: 2050010161718
  • Quickly find another product in this range by Burst load:

    5bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2391-004 Pressure transducer features an ISO 4400 square connector, providing reliable measurement of air pressure. This versatile force detector is designed for accurate sensing in various industrial applications. It is typically used for monitoring and controlling pressure in HVAC systems, hydraulic machinery, and pneumatic equipment.
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot