Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2382-001 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2382-001 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3467

Brand: B+B Sensors MPN: 0550 2382-001 EAN-13: 2050010160803
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

B + B Thermo-Technik manufactures the 0550 2382-001 pressure transducer known for its precision in measuring pressure changes. This pressure sensor is commonly used in applications requiring accurate air pressure detection or force sensing. Suitable for industrial environments, it ensures reliable performance and durability.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot