Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2381-006 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2381-006 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3466

Brand: B+B Sensors MPN: 0550 2381-006 EAN-13: 2050010161428
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2381-006 pressure transducer features an ISO 4400 square connector, enhancing its compatibility and ease of installation. This pressure detector excels in monitoring air pressure, making it ideal for industrial environments where precise force detection is crucial. The product is versatile and commonly used in applications requiring accurate measurement and control of pressure.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot