Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2381-005 Pressure Transducer ISO 4400 Connector 1pc

Image Representative of Range

B+B Thermo-Technik 0550 2381-005 Pressure Transducer ISO 4400 Connector 1pc

Order Code:

01-3465

Brand: B+B Sensors MPN: 0550 2381-005 EAN-13: 2050010161398
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2381-005 Pressure transducer is a reliable pressure detector designed for precise measurement applications. It features an ISO 4400 square connector for easy integration into various systems. Commonly used in industrial environments, it provides accurate readings of air pressure for monitoring and control purposes.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot