Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2381-003 Pressure Transducer Measures Absolute Pressure

Image Representative of Range

B+B Thermo-Technik 0550 2381-003 Pressure Transducer Measures Absolute Pressure

Order Code:

01-3463

Brand: B+B Sensors MPN: 0550 2381-003 EAN-13: 2050010160643
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The B + B Thermo-Technik 0550 2381-003 pressure transducer is equipped with an ISO 4400 square connector. This reliable device is designed to accurately detect and measure air pressure in various industrial settings. Its robust construction makes it ideal for applications involving force detection and monitoring critical pressure levels.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot