Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2381-001 Pressure Transducer Digital Output ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 2381-001 Pressure Transducer Digital Output ISO 4400

Order Code:

01-3461

Brand: B+B Sensors MPN: 0550 2381-001 EAN-13: 2050010160889
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2381-001 Pressure transducer features an ISO 4400 square connector for easy integration. This pressure detector is designed for precise air pressure measurement and monitoring. It is commonly used in industrial applications requiring accurate pressure sensing and control.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot