Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2292-006 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2292-006 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3454

Brand: B+B Sensors MPN: 0550 2292-006 EAN-13: 2050010163644
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2292-006 Pressure transducer is designed for precise air pressure measurement and detection. This reliable and high-performance sensor is used for monitoring and controlling air pressure in industrial applications. It serves as an essential component in systems requiring accurate force or pressure detection.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot