Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2292-005 Pressure Transducer Absolute Pressure 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2292-005 Pressure Transducer Absolute Pressure 2m Cable

Order Code:

01-3453

Brand: B+B Sensors MPN: 0550 2292-005 EAN-13: 2050010162753
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2292-005 Pressure transducer is a reliable pressure sensor designed for precise air pressure measurements. This device is ideal for applications requiring accurate force detection in industrial and laboratory settings. The robust design ensures longevity and consistent performance under various environmental conditions.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot