Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2292-004 Pressure Transducer Measures Absolute Pressure

Image Representative of Range

B+B Thermo-Technik 0550 2292-004 Pressure Transducer Measures Absolute Pressure

Order Code:

01-3452

Brand: B+B Sensors MPN: 0550 2292-004 EAN-13: 2050010161312
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The B + B Thermo-Technik 0550 2292-004 pressure transducer is a precision instrument designed for accurately measuring air pressure in various systems. Manufactured by B + B Thermo-Technik, it serves as a reliable barosensor suited for monitoring and controlling pressure in industrial and scientific applications. This pressure sensor is ideal for environments requiring consistent performance and durability in detecting force changes.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot