Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2290-006 Pressure Transducer M12 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2290-006 Pressure Transducer M12 Static/Dynamic

Order Code:

01-3442

Brand: B+B Sensors MPN: 0550 2290-006 EAN-13: 2050010161176
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 50bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 08/01/2026

The B + B Thermo-Technik 0550 2290-006 pressure transducer is a reliable sensor designed to accurately measure air pressure with its M12 (4-pin) configuration. This pressure detector is ideal for applications requiring precise force detection in industrial environments. It offers dependable performance for controlling and monitoring systems that require consistent pressure regulation.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 50bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot