B+B Thermo-Technik 0550 2290-003 Pressure Transducer M12 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2290-003 Pressure Transducer M12 for Liquids/Gases

Order Code:

01-3440

Brand: B+B Sensors MPN: 0550 2290-003 EAN-13: 2050010161725
  • Quickly find another product in this range by Burst load:

    18bar 50bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik manufactures the 0550 2290-003 Pressure Transducer, a reliable device that measures air pressure. Its M12 4-pin connection offers easy integration into various systems. This pressure sensor is commonly used in industrial applications for monitoring and controlling air and gas pressures.
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot