Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2290-002 Pressure Transducer M12 For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2290-002 Pressure Transducer M12 For Liquids/Gases

Order Code:

01-3439

Brand: B+B Sensors MPN: 0550 2290-002 EAN-13: 2050010161572
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 50bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2290-002 is a pressure transducer designed for precise pressure measurement and detection. It features an M12 (4-pin) connector, making it easy to integrate into various systems. Typical applications include monitoring and controlling air pressure in industrial and automotive environments.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot