Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2290-001 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2290-001 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3438

Brand: B+B Sensors MPN: 0550 2290-001 EAN-13: 2050010163118
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 50bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik 0550 2290-001 is a pressure transducer featuring an M12 4-pin connector. This pressure sensor is designed for precise air pressure detection, ideal for industrial applications requiring reliable force measurement. Durable and versatile, it ensures accurate performance in various settings.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot