B+B Thermo-Technik 0550 2282-005 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2282-005 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3436

Brand: B+B Sensors MPN: 0550 2282-005 EAN-13: 2050010161077
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik's 0550 2282-005 pressure transducer is designed for accurate measurement of air pressure. This reliable force sensor is ideal for applications in industrial and HVAC systems. Its robust construction ensures durability and precise performance in varying conditions.
Type Pressure transducer
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot