B+B Thermo-Technik 0550 2282-003 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2282-003 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3434

Brand: B+B Sensors MPN: 0550 2282-003 EAN-13: 2050010162586
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2282-003 pressure transducer is a precision device designed to measure force and convert it into an electrical signal. Featuring advanced technology for accurate pressure detection, it is commonly used in industrial settings for monitoring air pressure. Its reliability and robustness make it suitable for applications requiring precise measurements.
Type Pressure transducer
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot