B+B Thermo-Technik 0550 2282-001 Pressure Transducer for Liquids/Gases 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2282-001 Pressure Transducer for Liquids/Gases 2m Cable

Order Code:

01-3432

Brand: B+B Sensors MPN: 0550 2282-001 EAN-13: 2050010163323
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2282-001 is a pressure transducer designed to accurately measure and convert pressure into an electrical signal. It is typically used in applications requiring precise pressure monitoring, such as HVAC systems and industrial process control. This versatile sensor ensures reliable performance in various environments, making it ideal for both commercial and industrial use.
Type Pressure transducer
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot