B+B Thermo-Technik 0550 2281-006 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 2281-006 Pressure Transducer ISO 4400 Hirschmann Plug

Order Code:

01-3431

Brand: B+B Sensors MPN: 0550 2281-006 EAN-13: 2050010160681
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2281-006 pressure transducer features an ISO 4400 square connector, making it suitable for secure industrial connections. This pressure sensor is ideal for monitoring and detecting air pressure in various mechanical and automation systems. Its robust construction ensures reliable performance in environments where accurate pressure measurements are critical.
Supply Voltage 12 - 24 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot