B+B Thermo-Technik 0550 2281-004 Pressure Transducer ISO 4400 Plug

Image Representative of Range

B+B Thermo-Technik 0550 2281-004 Pressure Transducer ISO 4400 Plug

Order Code:

01-3429

Brand: B+B Sensors MPN: 0550 2281-004 EAN-13: 2050010160650
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer, model 0550 2281-004, features an ISO 4400 square connector and is designed for precise pressure measurement. This barosensor is ideal for industrial applications requiring accurate air pressure detection. It is commonly used in systems that monitor and control fluid or gas pressure.
Supply Voltage 12 - 24 V DC
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot