B+B Thermo-Technik 0550 2281-003 Pressure Transducer ISO 4400 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2281-003 Pressure Transducer ISO 4400 Static/Dynamic

Order Code:

01-3428

Brand: B+B Sensors MPN: 0550 2281-003 EAN-13: 2050010163491
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2281-003 pressure transducer is equipped with an ISO 4400 square connector. This pressure sensor is designed for precise air pressure measurement and is used in various industrial applications. The device is ideal for systems requiring accurate pressure monitoring and control.
Supply Voltage 12 - 24 V DC
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot