B+B Thermo-Technik 0550 2281-001 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2281-001 Pressure Transducer ISO 4400 Connector

Order Code:

01-3426

Brand: B+B Sensors MPN: 0550 2281-001 EAN-13: 2050010162357
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik's 0550 2281-001 pressure transducer features an ISO 4400 square connector for reliable performance. It is designed to measure air pressure precisely, making it suitable for various industrial and mechanical applications. Typically used as a barosensor or pascal sensor, it ensures accurate readings in pressure-sensitive environments.
Supply Voltage 12 - 24 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot