Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-011 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-011 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3348

Brand: B+B Sensors MPN: 0550 1382-011 EAN-13: 2050010161923
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1382-011 pressure transducer is a versatile force detector known for its precise air pressure measurement capabilities. As a reliable pressure sensor, it is suitable for applications requiring accurate barosensing for monitoring and controlling environmental pressure levels. Common uses include integration in industrial systems and HVAC installations to ensure optimal operational conditions.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot