Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-010 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-010 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3347

Brand: B+B Sensors MPN: 0550 1382-010 EAN-13: 2050010162548
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1382-010 pressure transducer is designed for precise air pressure measurement. It features high accuracy and reliability, making it suitable for industrial and environmental monitoring applications. This pressure sensor is ideal for use in systems requiring sensitive force detection and control.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 120bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot