Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-008 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-008 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3345

Brand: B+B Sensors MPN: 0550 1382-008 EAN-13: 2050010160827
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1382-008 Pressure transducer is a precise air pressure sensor designed for accurate force detection. It features high sensitivity and reliability, suitable for various industrial applications. Typically used in systems requiring precise pressure monitoring and control, it ensures optimal performance in pneumatic and hydraulic systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 48bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot