Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-007 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-007 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3344

Brand: B+B Sensors MPN: 0550 1382-007 EAN-13: 2050010161152
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1382-007 pressure transducer is a reliable air pressure sensor designed for precise measurement tasks. This compact device features high sensitivity and durability, making it suitable for various industrial and laboratory applications. Its robust construction ensures consistent performance in monitoring and controlling pressure levels.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot