Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-003 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-003 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3340

Brand: B+B Sensors MPN: 0550 1382-003 EAN-13: 2050010160926
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik 0550 1382-003 pressure transducer is a precise force detector designed for accurate pressure measurement. This air pressure sensor is suitable for various industrial applications, providing reliable performance in monitoring and controlling systems. It is typically used in processes requiring precise pressure monitoring, such as HVAC systems and automated machinery.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot