Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-001 Pressure Transducer Digital Output 2m Cable

B+B Thermo-Technik 0550 1382-001 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3338

Brand: B+B Sensors MPN: 0550 1382-001 EAN-13: 2050010161961

Discontinued


The B + B Thermo-Technik 0550 1382-001 Pressure transducer is a reliable air pressure sensor designed for accurate measurements. It is commonly used in applications requiring precise pressure detection, such as in HVAC systems and industrial automation. The device features robust construction for long-lasting performance in various environmental conditions.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

Trustpilot