B+B Thermo-Technik 0550 1282-012 Pressure Transducer Measures Relative Pressure

Image Representative of Range

B+B Thermo-Technik 0550 1282-012 Pressure Transducer Measures Relative Pressure

Order Code:

01-3278

Brand: B+B Sensors MPN: 0550 1282-012 EAN-13: 2050010163064
Qty Unit Price (Ex VAT)
1+ £92.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik's 0550 1282-012 pressure transducer is a precise pressure detector ideal for measuring air pressure variations. Its robust design ensures accurate readings in various environments, making it suitable for industrial and laboratory applications. The device's reliability and accuracy make it a trusted choice for monitoring and control systems.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 300bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot