B+B Thermo-Technik 0550 1282-010 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-010 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3276

Brand: B+B Sensors MPN: 0550 1282-010 EAN-13: 2050010162067
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer 0550 1282-010 is a high-performance sensor designed for precise measurement of air pressure. It is typically used in industrial applications where accurate force detection and pressure monitoring are crucial. The device is reliable and robust, ensuring long-term stability and accuracy in challenging environments.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 120bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot