Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1282-006 Pressure Transducer 2m Cable

B+B Thermo-Technik 0550 1282-006 Pressure Transducer 2m Cable

Order Code:

01-3272

Brand: B+B Sensors MPN: 0550 1282-006 EAN-13: 2050010160933

Discontinued


The B + B Thermo-Technik 0550 1282-006 pressure transducer is designed to precisely measure air pressure, making it ideal for various industrial applications. This reliable sensor is known for its accuracy and durability, suitable for monitoring pressure changes in systems such as HVAC or pneumatic controls. Typically used as a barosensor or pressure detector, it ensures efficient performance in maintaining system stability.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

Trustpilot