Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1282-003 Pressure Transducer 2m Cable Rel. Pressure

Image Representative of Range

B+B Thermo-Technik 0550 1282-003 Pressure Transducer 2m Cable Rel. Pressure

Order Code:

01-3269

Brand: B+B Sensors MPN: 0550 1282-003 EAN-13: 2050010162869
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The B + B Thermo-Technik 0550 1282-003 pressure transducer is a reliable force sensor designed to accurately measure air pressure. This barosensor is well-suited for applications requiring precise pressure detection and monitoring. Typically used in systems where accurate and consistent pressure measurements are crucial, such as in industrial or laboratory settings.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot