B+B Thermo-Technik 0550 1282-002 Pressure Transducer 2m Cable Static/Dynamic Use

Image Representative of Range

B+B Thermo-Technik 0550 1282-002 Pressure Transducer 2m Cable Static/Dynamic Use

Order Code:

01-3268

Brand: B+B Sensors MPN: 0550 1282-002 EAN-13: 2050010162203
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-002 pressure transducer is a reliable air pressure sensor used for accurate force detection. It features robust construction for precise measurements in various industrial applications. Typical uses include monitoring and controlling pressure levels in mechanical systems.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot