Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-012 Pressure Transducer M12 for Liquids and Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-012 Pressure Transducer M12 for Liquids and Gases

Order Code:

01-3184

Brand: B+B Sensors MPN: 0550 1180-012 EAN-13: 2050010161527
Qty Unit Price (Ex VAT)
1+ £92.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0550 1180-012 pressure transducer is designed to accurately measure air pressure with its M12 (4-pin) connection. It's a versatile pressure sensor suitable for industrial applications that require precise force detection. This reliable pressure transducer can be used in systems for monitoring and controlling air pressure in manufacturing processes.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot