Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-010 Pressure Transducer Liquids/Gases M12 4-pin

Image Representative of Range

B+B Thermo-Technik 0550 1180-010 Pressure Transducer Liquids/Gases M12 4-pin

Order Code:

01-3182

Brand: B+B Sensors MPN: 0550 1180-010 EAN-13: 2050010161831
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The B + B Thermo-Technik 0550 1180-010 Pressure transducer is an air pressure sensor equipped with an M12 (4-pin) connector. This pressure detector is designed for accurate measurement and monitoring applications in various industrial and engineering settings. It is ideal for use in systems requiring precise pressure detection and control.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot