Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-007 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-007 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3179

Brand: B+B Sensors MPN: 0550 1180-007 EAN-13: 2050010162807
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1180-007 pressure transducer is designed for precise measurement and monitoring of air pressure. It features an M12 (4-pin) connector, ensuring easy integration into various systems. Typically used in industrial applications, it acts as a reliable pressure detector or force sensor.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot