Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-003 Pressure Transducer M12 4-Pin Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 1180-003 Pressure Transducer M12 4-Pin Static/Dynamic

Order Code:

01-3175

Brand: B+B Sensors MPN: 0550 1180-003 EAN-13: 2050010161121
Qty Unit Price (Ex VAT)
1+ £93.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1180-003 Pressure transducer is a durable and accurate pressure sensor, featuring an M12 4-pin connection for easy integration. It is designed to reliably measure air pressure in various applications, ensuring precise force detection. Ideal for industrial environments, this sensor is commonly used in automation systems and HVAC equipment.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot