Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-002 Pressure Transducer M12 4-pin Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1180-002 Pressure Transducer M12 4-pin Liquid/Gas

Order Code:

01-3174

Brand: B+B Sensors MPN: 0550 1180-002 EAN-13: 2050010163149
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik 0550 1180-002 pressure transducer is a compact air pressure sensor featuring an M12 (4-pin) connection. This high-precision device is used to measure and monitor pressure, making it ideal for industrial and environmental applications where accurate force detection is crucial. Its robust design ensures reliability in various demanding environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot