Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-001 Pressure Transducer M12 4-pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-001 Pressure Transducer M12 4-pin for Liquids/Gases

Order Code:

01-3173

Brand: B+B Sensors MPN: 0550 1180-001 EAN-13: 2050010160810
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The B + B Thermo-Technik 0550 1180-001 pressure transducer is a high-quality sensor designed to accurately measure and monitor air pressure. With an M12 (4-pin) connector, it is ideal for integration in industrial automation systems and HVAC applications. This pressure sensor ensures reliable performance in detecting and controlling force efficiently.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot