Easter Opening Hours and Delivery Dates here
B+B Sensors REFZ-12Z-SET2 Humidity Reference Cells

B+B Sensors REFZ-12Z-SET2 Humidity Reference Cells

Order Code:

64-3640

Brand: B+B Sensors MPN: REFZ-12Z-SET2 EAN-13: 4016138705447

Discontinued


This set contains humidity reference cells that are used for the checking and adjustment of capacitive type humidity probes. The cells can also be used in scientific applications as a humidity standard. Each cell has a test chamber that is separated from the solution by a diaphragm so that the test sensor is not contaminated by the solution and the high quality diaphragm enables the contactless checking of measuring probes. Applications include calibration of hygrometers and humidity probes, defined humidity storage of probes, humidification cell for research and experimental purposes.


  • Set of three cells
  • Humidity levels 11.3/32.9/75.4 % RH
  • Salts used Lithium Chloride, Magnesium Chloride, Sodium Chloride
  • Sintered polyethylene filter with 3µm pore width
  • High accuracy
  • G1/2" gland provides airtight interface with probe
  • Transparent housing for visual inspection of saturation condition
  • Works upside down and may be used inverted
  • Accuracy of ±1% under laboratory conditions
  • Supplied in an insulating styrofoam calibration container
  • Long life
  • Refillable
  • Supplied with instructional CD
Type Humidity reference cell

Trustpilot