Christmas Opening Hours and Delivery Dates here
B+B Sensors DS-KE-D-R400B Ceramic Relative Pressure Sensor 400 bar 5 - 30 V

B+B Sensors DS-KE-D-R400B Ceramic Relative Pressure Sensor 400 bar 5 - 30 V

Order Code:

64-3753

Brand: B+B Sensors MPN: DS-KE-D-R400B EAN-13: 4016138489064

Discontinued


This ceramic pressure sensor uses thick film technology to measure static and dynamic relative pressure in liquids or gases. The sensor is designed as a full Wheatstone Bridge and the output signal is a pressure dependent differential voltage. The ceramic construction gives outstanding stability against aggressive and corrosive media. Suitable for applications such as pneumatics, hydraulics, pressure transmitter, electronic pressure switch, brake systems, fork lift trucks, etc.


  • Measurement range 400 bar
  • Easy to install
  • Temperature compensated
  • Water and oil resistant
  • 40mm 4-lead ribbon cable
Type Relative pressure sensor
Sensing Range 400bar
Operating Temperature -40 to +105°C

Trustpilot