B+B Sensors DS-EDM-D-R10B Relative Pressure Sensor

Order Code:

64-3668

Brand: B+B Sensors MPN: DS-EDM-D-R10B EAN-13: 4016138705157

Discontinued


A stainless steel pressure sensor that utilises thick-film technology to measure static and dynamic relative pressure in liquids or gases. The unit has an integrated pressure connection and the rugged design is maintenance free. The sensor is designed as a full Wheatstone Bridge, providing a precise differential voltage, and the sensor is also zero-point and temperature compensated. Ideal for industrial applications such as pneumatic, hydraulic, refrigeration technology, braking systems, etc.


  • Measurement range 10 bar
  • Stainless steel housing
  • Easy to install
  • Robust, media-resistant design
  • 1/4" Male port
  • 40mm 4-lead ribbon cable
Type Relative pressure sensor
Sensing Range 10bar
Operating Temperature -40 to +105°C
Connection 1/4in

Trustpilot