Easter Opening Hours and Delivery Dates here

B+B Sensors DRTR-I2C-A50B Industrial Pressure Transmitter

Order Code:

64-3656

Brand: B+B Sensors MPN: DRTR-I2C-A50B EAN-13: 4016138704969

Discontinued


A rugged, stainless steel industrial pressure sensor that is designed to measure absolute pressure and transmit the calibrated and temperature-compensated measurement over an I²C interface. The unit is precisely calibrated at 7 points at 3 different temperatures, giving outstanding precision and a low number of temperature errors. Ideal for measuring the static or dynamic absolute pressure in liquids and gases in industrial applications such as pneumatic, hydraulic, machine and plant construction, automation technology, etc.
  • Measurement range 50 bar
  • Digital I²C interface
  • Stainless steel housing
  • Rated IP65
  • Temperature compensated
  • Easy to install
  • Water and oil resistant
  • G1/4 male port
Sensing Range 50bar
Operating Temperature -40 to +85°C
Connection G1/4
Measurement range 50 bar
Type Absolute pressure transmitter

Trustpilot