Christmas Opening Hours and Delivery Dates here
B+B Sensors DRTR-ED-20MA-A2B Industrial Pressure Transmitter

B+B Sensors DRTR-ED-20MA-A2B Industrial Pressure Transmitter

Order Code:

64-3592

Brand: B+B Sensors MPN: DRTR-ED-20MA-A2B EAN-13: 4016138704556

Discontinued


This stainless steel industrial pressure transmitter is designed to measure up to 2 bar absolute pressure and transmit the measured value in the form of a calibrated and temperature compensated standard signal of 4 to 20mA. As a result of the precise calibration at 7 measurement points at 3 different temperatures the unit has excellent precision and very low temperature residual error. Ideal for measuring the static and dynamic absolute pressure in liquids and gases in industrial applications such as pneumatic, hydraulic, machine and plant construction, automation technology, etc.
  • Stainless steel housing
  • Rated IP65
  • Temperature compensated
  • Easy to install
  • Water and oil resistant
  • G1/4 male port
  • Electrical connection via DIN 43650 industrial plug
Type Absolute pressure transmitter
Sensing Range 2bar
Operating Temperature -40 to +80°C
Connection G1/4

Trustpilot