Christmas Opening Hours and Delivery Dates here
B+B Sensors DRTR-AL-20MA-R10B 0 to 10 Bar Industrial Pressure Transmitter

B+B Sensors DRTR-AL-20MA-R10B 0 to 10 Bar Industrial Pressure Transmitter

Order Code:

64-3722

Brand: B+B Sensors MPN: DRTR-AL-20MA-R10B EAN-13: 4016138488692

Discontinued


This industrial pressure transmitter is designed to measure up to 0 to 10 bar relative pressure and transmit the measured value in the form of a calibrated and temperature compensated standard signal of 4 to 20mA. As a result of the precise calibration at 7 measurement points at 3 different temperatures the unit has excellent precision and very low temperature residual error. Ideal for measuring the static and dynamic absolute pressure in liquids and gases in industrial applications such as pneumatic, hydraulic, machine and plant construction, automation technology, etc.
  • Temperature compensated
  • Easy to install
  • Water and oil resistant
  • Rugged high quality blue anodised aluminium
  • G1/4 female port
  • Electrical connection via DIN 43650 industrial plug
Type Relative pressure transmitter
Sensing Range 0 to 10bar
Operating Temperature -40 to +80°C
Connection G1/4

Trustpilot