Easter Opening Hours and Delivery Dates here

Avery C32016-25 Printable business cards smooth edge white 85x54mm 250 pcs

Order Code:

13-6794

Brand: Avery-Zweckform MPN: C32016-25 EAN-13: 4004182242797
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £35.44 £28.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Avery-Zweckform C32016-25, offers a versatile solution in the form of printable business cards featuring a smooth edge design. These cards measure 85 x 54 mm and are compatible with A4 paper size, with each pack containing 250 units. The smooth, white surface of these business cards is ideal for creating sharply defined text and graphical elements, making them suitable for precision printing applications. These cards serve as a practical tool for professionals in the engineering sector who require customisable business cards that maintain consistent quality and professional appearance.
Type Printable business cards (smooth edge)
Colour White
Adhesive None
Card Size 85 x 54 mm
Content 250
Contents 25
Double Sided pinting Yes
Edge shape Smooth
Grammage 220g/m²
Material High-grade Cardboard
Motif on both Sides No
Paper Size A4
Product Type Printable business Cards (smooth edge)
Rounded corners No
SurFace finish Type Satinised

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot