Christmas Opening Hours and Delivery Dates here

ATP Pocket Light Meter LX-86

Order Code:

90-6531

Brand: ATP MPN: LX-86
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


With a compact and robust design the ATP LX-86 Pocket Light Meter is a precision luminance meter that is perfect for environmental monitoring, health and safety checks and industrial applications.

Auto ranging over four ranges this digital light meter has a measurement range of 0 to 40,000 Lux x 0.1 and displays measurements in Lux and Foot-candles (FC). High accuracy results are guaranteed with the ATP LX-86 Pocket Light Meter which carries out rapid response sampling 2.5 times per second. Excellent features of this digital light meter include a colour correction filter, a cosine correction lens and a 26mm LCD display which is backlit for use in dim conditions.

The max hold function shows the highest reading since power on and the auto power off facility conserves battery power by switching off the device after 17 minutes of inactivity. Low battery indication is shown on the LCD screen of this pocket light meter to alert the user when it is nearly time to switch or recharge batteries. Included with the ATP LX-86 has an impact-resistant ABS case, a protective lens cap, instruction manual and battery.


  • 0 to 40,000 Lux x 0.1
  • Auto ranging over 4 ranges
  • Measures both Lux and foot-candles (FC)
  • High accuracy and rapid response sampling 2.5 times per second
  • Silicon photo diode sensor
  • Colour correction filter and cosine correction lens
  • 26mm LCD display with backlight
  • Max hold displays the highest reading since power on
  • Auto power Off after 17minutes of no activity
  • Low battery indication
  • Impact-resistant ABS case
  • Supplied with protective lens cap and battery

Trustpilot