Easter Opening Hours and Delivery Dates here

Asus 90Ai00N0-Bcs050 Zenfone 11 Ultra Back Cover Black Mobile Phone Case

Order Code:

13-6650

Brand: Asus MPN: 90AI00N0-BCS050 EAN-13: 4711387498774
Qty Unit Price (Inc VAT)
1+ £67.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Asus 90AI00N0-BCS050 is a high-durability black back cover specifically engineered for the Zenfone 11 Ultra, designed to provide robust protection without compromising the device’s sleek profile. This precision-moulded case ensures a snug fit, offering essential safeguarding from daily wear and tear. Constructed using advanced materials, it enhances impact resistance while maintaining accessibility to all ports and buttons. This back cover is particularly relevant in engineering applications where mobile devices are frequently subjected to rigorous environments, such as in field operations or industrial settings, where maintaining device integrity is crucial.
Phone Family Zenfone 11 Ultra
Colour Black
Brand compatibility Asus
Case Type Cover
Compatibility Zenfone 11 Ultra
Depth 85.1mm
Height 16mm
Material Aluminium, Thermoplastic Polyester Elastomer (TPEE)
Maximum screen size 17.2 cm (6.78)
Product colour Black
Type Back cover
Weight 64.6 g
Width 172mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot