Christmas Opening Hours and Delivery Dates here

Assmann A-57/36 FFRN Centronics Connector Female IDC 36-way 2.16mm Pitch

Order Code:

50-1658

Brand: Assmann WSW MPN: A-57/36 FFR EAN-13: 4016138149081

Discontinued


Assmann WSW A-57/36 FFRN Centronics female connector IDC 36-way 2.16mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 8
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 4.00mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ45
Colour Blue
Type Female connector

Trustpilot