Christmas Opening Hours and Delivery Dates here

Arexx SR-129 Football Robot Kit

Order Code:

64-0748

Brand: Arexx Engineering MPN: SR-129 EAN-13: 8717371230265
  • Country of Origin: China
  • View All

Discontinued


The Arexx SR-129 is a six-legged Soccer Bot football robot and comes as a build-your-own kit. Firstly, you can have a lot of fun putting your robot together, then you can go out and play with your home-built football robot.

At the front there's a mechanism which the soccer robot uses to control the ball. The controller has two switches to control the motors which move the robot in any direction. The manual contains, not only the assembly instructions, but also lots of tips and useful information from the world of technology.


  • Self-assembly kit
  • Controller included
  • Cable length: 1.5m
  • Power supply 3V (2x AA batteries)
  • Current consumption: Max. 300mA
  • Width 90mm
  • Length 160mm
  • Height 70mm
  • Supplied complete with all required components, cable remote control and detailed instructions
  • Arexx type SR-129
Type Football robot

Trustpilot