Easter Opening Hours and Delivery Dates here

Arctic ACFAN00123A P14 PC fan Black 140x27x140 mm

Order Code:

18-6587

Brand: Arctic MPN: ACFAN00123A EAN-13: 4895213701549
Qty Unit Price (Inc VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Arctic ACFAN00123A P14 PC fan is a high-performance cooling solution designed for optimal ventilation within computer enclosures. Measuring 140 mm in width, 27 mm in height, and 140 mm in depth, this black PC fan is engineered for efficient heat dissipation and low noise operation, making it suitable for maintaining the ideal thermal conditions in PCs and workstations. Its robust design allows for effective cooling performance, playing a critical role in preventing overheating in high-demand computing environments. This component is crucial for applications requiring reliable air circulation across internal electronic components, such as processors and graphics cards, ensuring stable system performance under load.
Type PC fan
Fan Size 140mm
Colour Black
Air Discharge 123.76m³/h
Airflow 123.76 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4 m
Compatible processor series Not supported
Connection 3-pin
Content 1
Country of origin China
Depth 140mm
Design Height 27mm
Dimensions (W x H x D) 140 x 27 x 140 mm
Fan connector 3-pin
Fan diameter 14 cm
Harmonized System (HS) code 84733080
Height 27mm
Maximum Airflow 72.8 cfm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 24.5dB
Noise Level 0.3 sone
Noise level (high speed) 24.5 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 143mm
Package height 29mm
Package type Box
Package weight 227 g
Package width 143mm
Product colour Black
Product Type PC fan
Rated current 0.15 A
Rotational speed (max) 1700 RPM
Rotational speed (max.) 1700U/min
Screws included Yes
Starting voltage 2.1 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V
Weight 191g
Width 140mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot