Aqara WL-S02D T1 Water Sensor White Apple HomeKit IP67 Alerts Automates

Order Code:

08-4783

Brand: Aqara MPN: WL-S02D EAN-13: 6975833352142

Discontinued


The Aqara WL-S02D water sensor detects leaks and prevents water damage by sending alerts. It is compatible with Apple HomeKit for smart home integration. Typically used in bathrooms, kitchens, or basements.
Type Water sensor
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 50mm
Dim (W x H x D) 50 x 15 x 50 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 15mm
Hub Not required
IP Rating IP67
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Width 50mm

You may also like


Trustpilot